New at DigiKey
GS 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS 3

DigiKey Part Number
5496-GS3-ND
Manufacturer
Manufacturer Product Number
GS 3
Description
Mica wafers GS 3
Customer Reference
Detailed Description
Thermal Pad 30.00mm x 43.00mm Rectangular None
Datasheet
 Datasheet
EDA/CAD Models
GS 3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
-
Shape
Rectangular
Outline
30.00mm x 43.00mm
Thickness
0.0020" (0.051mm)
Material
Mica
Adhesive
None
Color
-
Thermal Resistivity
0.40°C/W
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2001,47350 Kč294,70 Kč
Unit Price without VAT:1,47350 Kč
Unit Price with VAT:1,78294 Kč