
GBM 4070 45 | |
|---|---|
DigiKey Part Number | 5496-GBM407045-ND |
Manufacturer | |
Manufacturer Product Number | GBM 4070 45 |
Description | Spacer with intl. + ext. thread |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) |
Series | Between Board Height 1.772" (45.00mm) |
Packaging Bulk | Length - Overall 2.165" (55.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Weight 0.034 lb (15.67 g) |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,39533 Kč | 290,93 Kč |
| Unit Price without VAT: | 19,39533 Kč |
|---|---|
| Unit Price with VAT: | 23,46835 Kč |


