New at DigiKey
FSF 15 P 011 62 x 107 L 62mm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF 15 P 011 62 x 107 L Dual Int-A-Pak

DigiKey Part Number
5496-FSF15P01162x107LDualInt-A-Pak-ND
Manufacturer
Manufacturer Product Number
FSF 15 P 011 62 x 107 L Dual Int-A-Pak
Description
Thermal conductive paste and the
Customer Reference
Detailed Description
Thermal Pad Gold 62.00mm x 107.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
*
Packaging
Bulk
Part Status
Active
Usage
Dual Int-A-Pak
Type
Phase Change Pad, Sheet
Shape
Rectangular
Outline
62.00mm x 107.00mm
Thickness
0.0045" (0.115mm)
Material
Polyimide
Adhesive
Adhesive - One Side
Color
Gold
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
-
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-4°F ~ 122°F (-20°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2204,60500 Kč409,21 Kč
Unit Price without VAT:204,60500 Kč
Unit Price with VAT:247,57205 Kč