Heat Sink TO-247 Copper 3.9W Board Level, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 245 MI 247 H TO 247

DigiKey Part Number
5496-FK245MI247HTO247-ND
Manufacturer
Manufacturer Product Number
FK 245 MI 247 H TO 247
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-247 Copper 3.9W Board Level, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Horizontal
Package Cooled
Attachment Method
Clip and Solder Pin
Shape
Rectangular
Length
1.063" (27.00mm)
Width
0.787" (20.00mm)
Diameter
-
Fin Height
0.331" (8.40mm)
Power Dissipation @ Temperature Rise
3.9W
Thermal Resistance @ Natural
20.50°C/W
Material
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,71700 Kč277,17 Kč
Unit Price without VAT:27,71700 Kč
Unit Price with VAT:33,53757 Kč