Heat Sink TO-263 (D²PAK) Copper 2.7W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 244 08 D2 PAK TO-263 (D2PAK)

DigiKey Part Number
5496-FK24408D2PAKTO-263(D2PAK)-ND
Manufacturer
Manufacturer Product Number
FK 244 08 D2 PAK TO-263 (D2PAK)
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-263 (D²PAK) Copper 2.7W Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Solderable Feet
Mfr
Shape
Rectangular
Series
Length
0.315" (8.00mm)
Packaging
Bulk
Width
1.024" (26.00mm)
Part Status
Active
Power Dissipation @ Temperature Rise
2.7W
Type
Board Level
Thermal Resistance @ Natural
29.30°C/W
Package Cooled
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1519,52800 Kč292,92 Kč
Unit Price without VAT:19,52800 Kč
Unit Price with VAT:23,62888 Kč