BLY 6 SMD 10 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLY 6 SMD 10 TR

DigiKey Part Number
5496-BLY6SMD10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLY 6 SMD 10 TR
Description
for 0.5 mm and up to 0.56 mm
Customer Reference
Detailed Description
10 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Precision
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
2.5A
Voltage Rating
100VDC
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400103,14500 Kč247 548,00 Kč
Unit Price without VAT:103,14500 Kč
Unit Price with VAT:124,80545 Kč