BL LP 6 SMD 20 Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL LP 6 SMD 20 Z

DigiKey Part Number
5496-BLLP6SMD20Z-ND
Manufacturer
Manufacturer Product Number
BL LP 6 SMD 20 Z
Description
for 0.635 mm and up to 0.85 mm
Customer Reference
Detailed Description
20 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
157.5µin ~ 236.2µin (4.00µm ~ 6.00µm)
Insulation Height
0.217" (5.50mm)
Operating Temperature
-40°C ~ 200°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
3A
Voltage Rating
125VAC
Contact Material
Bronze
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 124,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,99500 Kč299,95 Kč
Unit Price without VAT:29,99500 Kč
Unit Price with VAT:36,29395 Kč