
AOS 218 247 1 | |
|---|---|
DigiKey Part Number | 5496-AOS2182471-ND |
Manufacturer | |
Manufacturer Product Number | AOS 218 247 1 |
Description | Aluminium oxide wafers AOS 218 2 |
Customer Reference | |
Detailed Description | Thermal Pad 21.00mm x 25.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | AOS 218 247 1 Models |
Category | Shape Rectangular |
Manufacturer Fischer Elektronik | Outline 21.00mm x 25.00mm |
Series | Thickness 0.059" (1.50mm) |
Packaging Bulk | Material Aluminum Oxide Ceramic |
Part Status Active | Adhesive None |
Usage TO-218 | Thermal Resistivity 0.30°C/W |
Type Pad, Washer | Thermal Conductivity 25W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 48,50500 Kč | 291,03 Kč |
| Unit Price without VAT: | 48,50500 Kč |
|---|---|
| Unit Price with VAT: | 58,69105 Kč |




