New at DigiKey
Case Aluminum Natural Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 0.945" (24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKG 55 24 L 80 ME

DigiKey Part Number
5496-AKG5524L80ME-ND
Manufacturer
Manufacturer Product Number
AKG 55 24 L 80 ME
Description
Aluminum case with guide rail
Customer Reference
Detailed Description
Case Aluminum Natural Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 0.945" (24.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
3.150" L x 2.165" W (80.00mm x 55.00mm)
Height
0.945" (24.00mm)
Area (L x W)
6.82in² (44.0cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.079" (2.00mm)
Features
Guide Grooves
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
0.194 lb (88 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,45000 Kč354,45 Kč
Unit Price without VAT:354,45000 Kč
Unit Price with VAT:428,88450 Kč