
FR50MHNR | |
|---|---|
DigiKey Part Number | 6180-FR50MHNR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FR50MHNR |
Description | DC-50 MBd Receiver Non-inv |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 50MBd -22dBm 2.97V ~ 5.5V 16 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 50MBd | |
Voltage - Supply | 2.97V ~ 5.5V | |
Power - Minimum Receivable | -22dBm | |
Current - Supply | 16 mA | |
Applications | General Purpose |
| Tube: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| 4 | 378,59500 Kč | 1 514,38 Kč |
| 10 | 320,22000 Kč | 3 202,20 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |


