
MA08FAHD03ST-20CB25 | |
|---|---|
DigiKey Part Number | 4829-MA08FAHD03ST-20CB25-ND |
Manufacturer | |
Manufacturer Product Number | MA08FAHD03ST-20CB25 |
Description | CIRC CBL 3POS 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finecables | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,82300 Kč | 1 528,23 Kč |
| 25 | 143,24000 Kč | 3 581,00 Kč |
| 50 | 136,39880 Kč | 6 819,94 Kč |
| 100 | 129,88940 Kč | 12 988,94 Kč |
| 300 | 120,20447 Kč | 36 061,34 Kč |
| 500 | 115,95222 Kč | 57 976,11 Kč |
| 1 000 | 110,42344 Kč | 110 423,44 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |


