
96.72SMA | |
|---|---|
DigiKey Part Number | 2066-96.72SMA-ND |
Manufacturer | |
Manufacturer Product Number | 96.72SMA |
Description | RLY SOCKET FOR 56.32 W/094.71 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 56.32 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 160,02600 Kč | 1 600,26 Kč |
| Unit Price without VAT: | 160,02600 Kč |
|---|---|
| Unit Price with VAT: | 193,63146 Kč |



