
96.02SMA | |
|---|---|
DigiKey Part Number | 2066-96.02SMA-ND |
Manufacturer | |
Manufacturer Product Number | 96.02SMA |
Description | RLY SOCKET FOR 56.32 W/094.71 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 56.32 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 143,87800 Kč | 1 438,78 Kč |
| 30 | 136,14400 Kč | 4 084,32 Kč |
| 50 | 132,68640 Kč | 6 634,32 Kč |
| 100 | 128,13610 Kč | 12 813,61 Kč |
| 250 | 122,35116 Kč | 30 587,79 Kč |
| 500 | 118,14650 Kč | 59 073,25 Kč |
| 1 000 | 114,08381 Kč | 114 083,81 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |



