
95.15.20SMA | |
|---|---|
DigiKey Part Number | 2066-95.15.20SMA-ND |
Manufacturer | |
Manufacturer Product Number | 95.15.20SMA |
Description | PCB SCKT 40/44 SERIES W/095.51 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 40.51, 40.52, 40.61, 40.62 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,09080 Kč | 1 554,54 Kč |
| Unit Price without VAT: | 31,09080 Kč |
|---|---|
| Unit Price with VAT: | 37,61987 Kč |





