Image for 94.04SPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94.04SPA

DigiKey Part Number
2066-94.04SPA-ND
Manufacturer
Manufacturer Product Number
94.04SPA
Description
RLY SOCKET FOR 55.34 W/094.91.3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
55.32, 55.34 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10160,02600 Kč1 600,26 Kč
Manufacturers Standard Package
Unit Price without VAT:160,02600 Kč
Unit Price with VAT:193,63146 Kč