
93.02.7.024 | |
|---|---|
DigiKey Part Number | 2066-93.02.7.024-ND |
Manufacturer | |
Manufacturer Product Number | 93.02.7.024 |
Description | RLY SOCKET FOR 41.52 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 41.52, 41.61, 41.81 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,09000 Kč | 402,09 Kč |
| 10 | 358,08900 Kč | 3 580,89 Kč |
| 30 | 338,81833 Kč | 10 164,55 Kč |
| 50 | 330,20520 Kč | 16 510,26 Kč |
| 100 | 318,86390 Kč | 31 886,39 Kč |
| 250 | 304,45444 Kč | 76 113,61 Kč |
| 500 | 293,98038 Kč | 146 990,19 Kč |
| Unit Price without VAT: | 402,09000 Kč |
|---|---|
| Unit Price with VAT: | 486,52890 Kč |


