
88.02.0.230.0002 | |
|---|---|
DigiKey Part Number | 2066-88.02.0.230.0002-ND |
Manufacturer | |
Manufacturer Product Number | 88.02.0.230.0002 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 88.02.0.230.0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,57000 Kč | 2 180,57 Kč |
| 10 | 1 941,77800 Kč | 19 417,78 Kč |
| 25 | 1 854,02520 Kč | 46 350,63 Kč |
| 50 | 1 790,26040 Kč | 89 513,02 Kč |
| 100 | 1 728,63650 Kč | 172 863,65 Kč |
| Unit Price without VAT: | 2 180,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 638,48970 Kč |











