
80.91.0.240.0000 | |
|---|---|
DigiKey Part Number | 2066-80.91.0.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 80.91.0.240.0000 |
Description | RELAY TIME DELAY 24HR 16A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 24 Hrs Delay 16A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 80.91.0.240.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 24 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 104,16000 Kč | 2 104,16 Kč |
| 10 | 1 873,61800 Kč | 18 736,18 Kč |
| 25 | 1 788,97200 Kč | 44 724,30 Kč |
| 50 | 1 727,42620 Kč | 86 371,31 Kč |
| 100 | 1 667,97460 Kč | 166 797,46 Kč |
| Unit Price without VAT: | 2 104,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 546,03360 Kč |



