


7L.46.0.230.2200 | |
|---|---|
DigiKey Part Number | 2066-7L.46.0.230.2200-ND |
Manufacturer | |
Manufacturer Product Number | 7L.46.0.230.2200 |
Description | LED CABINET LIGHT 110-240 VAC/DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1200lm | |
Length | 12.23" (310.6mm) | |
Profile (W x H) | 1.77" (45.0mm) Dia | |
Power - Rated | 9W | |
Voltage - Supply | 110 ~ 240VAC/DC | |
Features | Motion Detection | |
Housing Material | Plastic | |
Rated Life | 60,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP20 | |
Lens Type | Tubular | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 005,10000 Kč | 2 005,10 Kč |
| 5 | 1 914,05200 Kč | 9 570,26 Kč |
| 10 | 1 876,10800 Kč | 18 761,08 Kč |
| 25 | 1 827,12840 Kč | 45 678,21 Kč |
| 50 | 1 790,91100 Kč | 89 545,55 Kč |
| 100 | 1 755,40970 Kč | 175 540,97 Kč |
| Unit Price without VAT: | 2 005,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 426,17100 Kč |


