Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7L.46.0.230.0200

DigiKey Part Number
2066-7L.46.0.230.0200-ND
Manufacturer
Manufacturer Product Number
7L.46.0.230.0200
Description
LED CABINET LIGHT 1200 LUMENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Illumination Color
White
Luminous Flux
1200lm
Length
12.23" (310.6mm)
Profile (W x H)
1.81" Dia (46.0mm)
Power - Rated
9.0W
Voltage - Supply
110 ~ 240VAC/DC
Features
-
Housing Material
Plastic
Rated Life
60,000 Hours
Termination Style
Connector
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP20
Lens Type
Tubular
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 947,35000 Kč1 947,35 Kč
51 858,91000 Kč9 294,55 Kč
101 822,05900 Kč18 220,59 Kč
251 774,49040 Kč44 362,26 Kč
501 739,33160 Kč86 966,58 Kč
1001 704,85070 Kč170 485,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 947,35000 Kč
Unit Price with VAT:2 356,29350 Kč