
7L.46.0.230.0100 | |
|---|---|
DigiKey Part Number | 2066-7L.46.0.230.0100-ND |
Manufacturer | |
Manufacturer Product Number | 7L.46.0.230.0100 |
Description | LED CABINET LIGHT 1200 LUMENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular |
Datasheet | Datasheet |
Category | Power - Rated 9.0W |
Manufacturer Finder Relays, Inc. | Voltage - Supply 110 ~ 240VAC/DC |
Series | Housing Material Plastic |
Packaging Box | Rated Life 60,000 Hours |
Part Status Active | Termination Style Connector |
Illumination Color White | Operating Temperature -30°C ~ 55°C |
Luminous Flux 1200lm | Ingress Protection IP20 |
Length 12.23" (310.6mm) | Lens Type Tubular |
Profile (W x H) 1.81" Dia (46.0mm) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,62000 Kč | 1 826,62 Kč |
| 5 | 1 743,71600 Kč | 8 718,58 Kč |
| 10 | 1 709,17400 Kč | 17 091,74 Kč |
| 25 | 1 664,53680 Kč | 41 613,42 Kč |
| 50 | 1 631,54460 Kč | 81 577,23 Kč |
| 100 | 1 599,21190 Kč | 159 921,19 Kč |
| Unit Price without VAT: | 1 826,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 210,21020 Kč |

