
7L.46.0.024.0100 | |
|---|---|
DigiKey Part Number | 2066-7L.46.0.024.0100-ND |
Manufacturer | |
Manufacturer Product Number | 7L.46.0.024.0100 |
Description | LED CABINET LIGHT 1200 LUMENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.23" (310.6mm) 12 ~ 48VAC/DC Tubular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1200lm | |
Length | 12.23" (310.6mm) | |
Profile (W x H) | 1.81" Dia (46.0mm) | |
Power - Rated | 9.0W | |
Voltage - Supply | 12 ~ 48VAC/DC | |
Features | - | |
Housing Material | Plastic | |
Rated Life | 60,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP20 | |
Lens Type | Tubular | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,62000 Kč | 1 826,62 Kč |
| 5 | 1 743,71600 Kč | 8 718,58 Kč |
| 10 | 1 709,17400 Kč | 17 091,74 Kč |
| 25 | 1 664,53680 Kč | 41 613,42 Kč |
| 50 | 1 631,54460 Kč | 81 577,23 Kč |
| 100 | 1 599,21190 Kč | 159 921,19 Kč |
| Unit Price without VAT: | 1 826,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 210,21020 Kč |

