Rack Heater, 250W 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7H.51.8.230.0250

DigiKey Part Number
2066-7H.51.8.230.0250-ND
Manufacturer
Manufacturer Product Number
7H.51.8.230.0250
Description
PANEL HEATER 230VAC 250W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Heater, 250W 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Heating Unit
Manufacturer
Finder Relays, Inc.
Voltage - Input
230VAC
Series
Specifications
Heater, 250W
Packaging
Box
Size / Dimension
3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 921,87000 Kč2 921,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 921,87000 Kč
Unit Price with VAT:3 535,46270 Kč