Rack Heater, 400W 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7H.51.8.110.0400

DigiKey Part Number
2066-7H.51.8.110.0400-ND
Manufacturer
Manufacturer Product Number
7H.51.8.110.0400
Description
PANEL HEATER 120VAC 400W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Heater, 400W 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
110VAC
Specifications
Heater, 400W
Size / Dimension
3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 127,65000 Kč3 127,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 127,65000 Kč
Unit Price with VAT:3 784,45650 Kč