
7F.20.9.024.2055.0 | |
|---|---|
DigiKey Part Number | 2066-7F.20.9.024.2055.0-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.9.024.2055.0 |
Description | STANDARD FILTER FAN "DRAW-IN" - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, DC, Square, 32.4 CFM 4.92" L x 4.92" W (125.0mm x 125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 32.4 CFM | |
Size / Dimension | 4.92" L x 4.92" W (125.0mm x 125.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,30000 Kč | 1 782,30 Kč |
| Unit Price without VAT: | 1 782,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,58300 Kč |











