Parametric Equivalent

78.2E.1.230.2415 | |
|---|---|
DigiKey Part Number | 2066-78.2E.1.230.2415-ND |
Manufacturer | |
Manufacturer Product Number | 78.2E.1.230.2415 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Finder Relays, Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
AC Voltage - Input 88 ~ 265 VAC | Size / Dimension 5.09" L x 2.36" W x 5.35" H (129.3mm x 60.0mm x 136.0mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cULus, EAC |
DC Voltage - Input (Max) 275V | Base Product Number |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.2E.1.230.2414 | Finder Relays, Inc. | 0 | 2066-78.2E.1.230.2414-ND | 6 470,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 470,11000 Kč | 6 470,11 Kč |
| Unit Price without VAT: | 6 470,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 828,83310 Kč |

