Image for 78.1B.1.230.2403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.1B.1.230.2403

DigiKey Part Number
2066-78.1B.1.230.2403-ND
Manufacturer
Manufacturer Product Number
78.1B.1.230.2403
Description
AC/DC DIN RAIL SUPPLY 24V 108W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Manufacturer
Finder Relays, Inc.
Power (Watts)
108W
Series
Voltage - Isolation
2.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
93%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20
AC Voltage - Input
100 ~ 265 VAC
Size / Dimension
4.11" L x 1.57" W x 5.35" H (104.3mm x 40.0mm x 136.0mm)
DC Voltage - Input (Min)
140V
Approval Agency
CE, cULus, EAC, ENEC
DC Voltage - Input (Max)
275V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 828,15000 Kč3 828,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 828,15000 Kč
Unit Price with VAT:4 632,06150 Kč