Image for 77.31.9.024.8070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77.31.9.024.8070

DigiKey Part Number
2066-77.31.9.024.8070-ND
Manufacturer
Manufacturer Product Number
77.31.9.024.8070
Description
SSR RELAY SPST-NO 30A 48-480V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
48 V ~ 480 V
Load Current
30 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 456,14000 Kč2 456,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 456,14000 Kč
Unit Price with VAT:2 971,92940 Kč