
77.31.8.230.8051 | |
|---|---|
DigiKey Part Number | 2066-77.31.8.230.8051-ND |
Manufacturer | |
Manufacturer Product Number | 77.31.8.230.8051 |
Description | SSR RELAY SPST-NO 30A 48-480V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Category | Voltage - Input 230VAC |
Mfr | Voltage - Load 48 V ~ 480 V |
Series | Load Current 30 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,14000 Kč | 2 456,14 Kč |
| Unit Price without VAT: | 2 456,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 971,92940 Kč |

