



77.31.8.230.8050 | |
|---|---|
DigiKey Part Number | 2066-77.31.8.230.8050-ND |
Manufacturer | |
Manufacturer Product Number | 77.31.8.230.8050 |
Description | SSR RELAY SPST-NO 30A 48-480V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 230VAC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, cULus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 480,70000 Kč | 2 480,70 Kč |
| 10 | 2 208,96900 Kč | 22 089,69 Kč |
| 25 | 2 109,14840 Kč | 52 728,71 Kč |
| 50 | 2 036,59600 Kč | 101 829,80 Kč |
| 100 | 1 966,49420 Kč | 196 649,42 Kč |
| Unit Price without VAT: | 2 480,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 001,64700 Kč |

