



77.11.9.024.8250 | |
|---|---|
DigiKey Part Number | 2066-77.11.9.024.8250-ND |
Manufacturer | |
Manufacturer Product Number | 77.11.9.024.8250 |
Description | SSR RELAY SPST-NO 15A 19-305V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 19 V ~ 305 V | |
Load Current | 15 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, cULus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,75000 Kč | 1 896,75 Kč |
| 10 | 1 689,07900 Kč | 16 890,79 Kč |
| 25 | 1 612,77240 Kč | 40 319,31 Kč |
| 50 | 1 557,30820 Kč | 77 865,41 Kč |
| 100 | 1 503,70880 Kč | 150 370,88 Kč |
| Unit Price without VAT: | 1 896,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,06750 Kč |

