



77.01.8.230.8051 | |
|---|---|
DigiKey Part Number | 2066-77.01.8.230.8051-ND |
Manufacturer | |
Manufacturer Product Number | 77.01.8.230.8051 |
Description | SSR RELAY SPST-NO 5A 48-265V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 230VAC | |
Voltage - Load | 48 V ~ 265 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, cULus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,14000 Kč | 1 644,14 Kč |
| 10 | 1 464,14900 Kč | 14 641,49 Kč |
| 25 | 1 398,01320 Kč | 34 950,33 Kč |
| 50 | 1 349,94040 Kč | 67 497,02 Kč |
| 100 | 1 303,49280 Kč | 130 349,28 Kč |
| Unit Price without VAT: | 1 644,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,40940 Kč |

