
72.11.8.024.0000 | |
|---|---|
DigiKey Part Number | 2066-72.11.8.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 72.11.8.024.0000 |
Description | LEVEL CONTROL RELAY, 150KOHM FIX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 72.11.8.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC | |
Sensitivity | Fixed, 150kOhm | |
Features | LED Indicator | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,76000 Kč | 1 568,76 Kč |
| Unit Price without VAT: | 1 568,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 898,19960 Kč |






