



60.13.8.120.0040 | |
|---|---|
DigiKey Part Number | 2066-60.13.8.120.0040-ND |
Manufacturer | |
Manufacturer Product Number | 60.13.8.120.0040 |
Description | RELAY GEN PURP 3PDT 10A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 18.6 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 11 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.94 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 381,72300 Kč | 3 817,23 Kč |
| 30 | 361,17967 Kč | 10 835,39 Kč |
| 50 | 351,99780 Kč | 17 599,89 Kč |
| 100 | 339,90720 Kč | 33 990,72 Kč |
| 250 | 324,54508 Kč | 81 136,27 Kč |
| 500 | 313,38046 Kč | 156 690,23 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |







