



60.12.8.024.0050 | |
|---|---|
DigiKey Part Number | 2066-60.12.8.024.0050-ND |
Manufacturer | |
Manufacturer Product Number | 60.12.8.024.0050 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 90 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 11 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 74 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,68000 Kč | 430,68 Kč |
| 10 | 383,57900 Kč | 3 835,79 Kč |
| 30 | 362,93300 Kč | 10 887,99 Kč |
| 50 | 353,71040 Kč | 17 685,52 Kč |
| 100 | 341,55960 Kč | 34 155,96 Kč |
| 250 | 326,12324 Kč | 81 530,81 Kč |
| 500 | 314,90338 Kč | 157 451,69 Kč |
| Unit Price without VAT: | 430,68000 Kč |
|---|---|
| Unit Price with VAT: | 521,12280 Kč |


