Similar




58.P4.9.024.0050SPA | |
|---|---|
DigiKey Part Number | 2066-58.P4.9.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.P4.9.024.0050SPA |
Description | RELAY GEN PURPOSE 4PDT 7A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 11 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,30000 Kč | 559,30 Kč |
| 10 | 498,16900 Kč | 4 981,69 Kč |
| 30 | 471,34467 Kč | 14 140,34 Kč |
| 50 | 459,35740 Kč | 22 967,87 Kč |
| 100 | 443,57190 Kč | 44 357,19 Kč |
| 250 | 423,51928 Kč | 105 879,82 Kč |
| 500 | 408,94424 Kč | 204 472,12 Kč |
| Unit Price without VAT: | 559,30000 Kč |
|---|---|
| Unit Price with VAT: | 676,75300 Kč |









