

58.32.9.024.0050SPA | |
|---|---|
DigiKey Part Number | 2066-58.32.9.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.32.9.024.0050SPA |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,96000 Kč | 505,96 Kč |
| 10 | 450,61500 Kč | 4 506,15 Kč |
| 30 | 426,34833 Kč | 12 790,45 Kč |
| 50 | 415,50860 Kč | 20 775,43 Kč |
| 100 | 401,23160 Kč | 40 123,16 Kč |
| 250 | 383,09288 Kč | 95 773,22 Kč |
| 500 | 369,91206 Kč | 184 956,03 Kč |
| Unit Price without VAT: | 505,96000 Kč |
|---|---|
| Unit Price with VAT: | 612,21160 Kč |



