
56.32.9.024.0074 | |
|---|---|
DigiKey Part Number | 2066-56.32.9.024.0074-ND |
Manufacturer | |
Manufacturer Product Number | 56.32.9.024.0074 |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,48000 Kč | 334,48 Kč |
| 10 | 297,98400 Kč | 2 979,84 Kč |
| 30 | 281,95067 Kč | 8 458,52 Kč |
| 50 | 274,78680 Kč | 13 739,34 Kč |
| 100 | 265,35210 Kč | 26 535,21 Kč |
| 250 | 253,36200 Kč | 63 340,50 Kč |
| 500 | 244,64900 Kč | 122 324,50 Kč |
| Unit Price without VAT: | 334,48000 Kč |
|---|---|
| Unit Price with VAT: | 404,72080 Kč |


