General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

55.34.9.024.0070

DigiKey Part Number
2066-55.34.9.024.0070-ND
Manufacturer
Manufacturer Product Number
55.34.9.024.0070
Description
RELAY GEN PURPOSE 4PDT 7A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
40 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
4.8 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
600 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,80000 Kč340,80 Kč
10303,61000 Kč3 036,10 Kč
30287,28067 Kč8 618,42 Kč
50279,97480 Kč13 998,74 Kč
100270,36180 Kč27 036,18 Kč
250258,14772 Kč64 536,93 Kč
500249,26768 Kč124 633,84 Kč
Manufacturers Standard Package
Unit Price without VAT:340,80000 Kč
Unit Price with VAT:412,36800 Kč