
| 55.34.9.024.0000 | |
|---|---|
| DigiKey Part Number | 2066-55.34.9.024.0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55.34.9.024.0000 | 
| Description | RELAY GEN PURPOSE 4PDT 7A 24V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | 4PDT (4 Form C) | |
| Contact Rating (Current) | 7 A | |
| Switching Voltage | 250VAC - Max | |
| Load - Max Switching | 1750VA | |
| Coil Current | 40 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Plug In | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 19.2 VDC | |
| Must Release Voltage | 4.8 VDC | |
| Operate Time | 9 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Nickel (AgNi) | |
| Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 600 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 262,99000 Kč | 262,99 Kč | 
| 10 | 234,17200 Kč | 2 341,72 Kč | 
| 30 | 221,58400 Kč | 6 647,52 Kč | 
| 50 | 215,95800 Kč | 10 797,90 Kč | 
| 100 | 208,54270 Kč | 20 854,27 Kč | 
| 250 | 199,12256 Kč | 49 780,64 Kč | 
| 500 | 192,27574 Kč | 96 137,87 Kč | 
| 1 000 | 185,66047 Kč | 185 660,47 Kč | 
| Unit Price without VAT: | 262,99000 Kč | 
|---|---|
| Unit Price with VAT: | 318,21790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic