55.34.9.012.0040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55.34.9.012.0040

55.34.9.012.0040

DigiKey Part Number
2066-55.34.9.012.0040-ND
Manufacturer
Manufacturer Product Number
55.34.9.012.0040
Description
RELAY GEN PURPOSE 4PDT 7A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
55.34.9.012.0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
86 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
140 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,29000 Kč263,29 Kč
10234,44200 Kč2 344,42 Kč
30221,83967 Kč6 655,19 Kč
50216,20700 Kč10 810,35 Kč
100208,78330 Kč20 878,33 Kč
250199,35228 Kč49 838,07 Kč
500192,49752 Kč96 248,76 Kč
1 000185,87463 Kč185 874,63 Kč
Manufacturers Standard Package
Unit Price without VAT:263,29000 Kč
Unit Price with VAT:318,58090 Kč