General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55.34.8.240.0040

DigiKey Part Number
2066-55.34.8.240.0040-ND
Manufacturer
Manufacturer Product Number
55.34.8.240.0040
Description
RELAY GEN PURPOSE 4PDT 7A 240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
5.3 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
48 VAC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
19.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,91000 Kč266,91 Kč
10237,69700 Kč2 376,97 Kč
30224,90533 Kč6 747,16 Kč
50219,18940 Kč10 959,47 Kč
100211,66410 Kč21 166,41 Kč
250202,10272 Kč50 525,68 Kč
500195,15370 Kč97 576,85 Kč
1 000188,43918 Kč188 439,18 Kč
Manufacturers Standard Package
Unit Price without VAT:266,91000 Kč
Unit Price with VAT:322,96110 Kč