



55.33.8.024.0010 | |
|---|---|
DigiKey Part Number | 2066-55.33.8.024.0010-ND |
Manufacturer | |
Manufacturer Product Number | 55.33.8.024.0010 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 190 Ohms |
Coil Current 53 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,47000 Kč | 289,47 Kč |
| 10 | 257,94100 Kč | 2 579,41 Kč |
| 30 | 244,05800 Kč | 7 321,74 Kč |
| 50 | 237,85700 Kč | 11 892,85 Kč |
| 100 | 229,69000 Kč | 22 969,00 Kč |
| 250 | 219,31560 Kč | 54 828,90 Kč |
| 500 | 211,77426 Kč | 105 887,13 Kč |
| 1 000 | 204,48672 Kč | 204 486,72 Kč |
| Unit Price without VAT: | 289,47000 Kč |
|---|---|
| Unit Price with VAT: | 350,25870 Kč |

