



55.32.8.120.0040 | |
|---|---|
DigiKey Part Number | 2066-55.32.8.120.0040-ND |
Manufacturer | |
Manufacturer Product Number | 55.32.8.120.0040 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 245,59300 Kč | 2 455,93 Kč |
| 30 | 232,37800 Kč | 6 971,34 Kč |
| 50 | 226,47600 Kč | 11 323,80 Kč |
| 100 | 218,70050 Kč | 21 870,05 Kč |
| 250 | 208,82092 Kč | 52 205,23 Kč |
| 500 | 201,64044 Kč | 100 820,22 Kč |
| 1 000 | 194,70291 Kč | 194 702,91 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |


