



4C.P2.9.024.0050SPA | |
|---|---|
DigiKey Part Number | 2066-4C.P2.9.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.P2.9.024.0050SPA |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 3520VA | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,30000 Kč | 511,30 Kč |
| 10 | 455,37500 Kč | 4 553,75 Kč |
| 30 | 430,85133 Kč | 12 925,54 Kč |
| 50 | 419,89700 Kč | 20 994,85 Kč |
| 100 | 405,46930 Kč | 40 546,93 Kč |
| 250 | 387,13896 Kč | 96 784,74 Kč |
| 500 | 373,81896 Kč | 186 909,48 Kč |
| Unit Price without VAT: | 511,30000 Kč |
|---|---|
| Unit Price with VAT: | 618,67300 Kč |



