



48.31.8.120.0060SPA | |
|---|---|
DigiKey Part Number | 2066-48.31.8.120.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.31.8.120.0060SPA |
Description | RELAY GEN PURPOSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 11.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 7 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus EAC, NF, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,81000 Kč | 475,81 Kč |
| 10 | 423,86600 Kč | 4 238,66 Kč |
| 30 | 401,05467 Kč | 12 031,64 Kč |
| 50 | 390,86100 Kč | 19 543,05 Kč |
| 100 | 377,43070 Kč | 37 743,07 Kč |
| 250 | 360,37104 Kč | 90 092,76 Kč |
| 500 | 347,97298 Kč | 173 986,49 Kč |
| Unit Price without VAT: | 475,81000 Kč |
|---|---|
| Unit Price with VAT: | 575,73010 Kč |




