



40.31.9.024.0000 | |
|---|---|
DigiKey Part Number | 2066-40.31.9.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.31.9.024.0000 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.31.9.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 27 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 116,79100 Kč | 1 167,91 Kč |
| 30 | 110,50533 Kč | 3 315,16 Kč |
| 50 | 107,70300 Kč | 5 385,15 Kč |
| 100 | 104,00940 Kč | 10 400,94 Kč |
| 250 | 99,31636 Kč | 24 829,09 Kč |
| 500 | 95,90458 Kč | 47 952,29 Kč |
| 1 000 | 92,60790 Kč | 92 607,90 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |



