40.31.7.005.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40.31.8.110.0000

DigiKey Part Number
2066-40.31.8.110.0000-ND
Manufacturer
Manufacturer Product Number
40.31.8.110.0000
Description
RELAY GEN PURPOSE SPDT 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.31.8.110.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
9.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
22 VAC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10178,32600 Kč1 783,26 Kč
Manufacturers Standard Package
Unit Price without VAT:178,32600 Kč
Unit Price with VAT:215,77446 Kč