Parametric Equivalent





40.31.8.024.0000 | |
|---|---|
DigiKey Part Number | 2066-40.31.8.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.31.8.024.0000 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.31.8.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 45 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 158,87100 Kč | 1 588,71 Kč |
| 30 | 150,32467 Kč | 4 509,74 Kč |
| 50 | 146,51140 Kč | 7 325,57 Kč |
| 100 | 141,48240 Kč | 14 148,24 Kč |
| 250 | 135,09524 Kč | 33 773,81 Kč |
| 500 | 130,45218 Kč | 65 226,09 Kč |
| 1 000 | 125,96616 Kč | 125 966,16 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |



