



39.31.0.240.0060 | |
|---|---|
DigiKey Part Number | 2066-39.31.0.240.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.31.0.240.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 19 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,01000 Kč | 790,01 Kč |
| 10 | 703,59600 Kč | 7 035,96 Kč |
| 30 | 665,69933 Kč | 19 970,98 Kč |
| 50 | 648,76520 Kč | 32 438,26 Kč |
| 100 | 626,46270 Kč | 62 646,27 Kč |
| 250 | 598,13156 Kč | 149 532,89 Kč |
| Unit Price without VAT: | 790,01000 Kč |
|---|---|
| Unit Price with VAT: | 955,91210 Kč |



